
A-1PA-081-050B2 | |
|---|---|
DigiKey Part Number | ARF2248-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-081-050B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,14600 € | 31,46 € |
| 25 | 2,94880 € | 73,72 € |
| 50 | 2,80800 € | 140,40 € |
| 100 | 2,67400 € | 267,40 € |
| 300 | 2,47450 € | 742,35 € |
| 500 | 2,38692 € | 1.193,46 € |
| 1.000 | 2,27305 € | 2.273,05 € |
| 2.500 | 2,13089 € | 5.327,22 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |
















