Image for 902-9046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-9046

DigiKey Part Number
902-9046-ND
Manufacturer
Manufacturer Product Number
902-9046
Description
CONN COAX SWITCH JACK R/A 50 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
902-9046 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Nickel
Dielectric Material
Polyamide (PA), Nylon 9T
Operating Temperature
-35°C ~ 85°C
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,34938 €2.174,69 €
Manufacturers Standard Package
Unit Price without VAT:4,34938 €
Unit Price with VAT:5,26275 €