
901-10795 | |
|---|---|
DigiKey Part Number | 115-901-10795-ND |
Manufacturer | |
Manufacturer Product Number | 901-10795 |
Description | SMA STRAIGHT CRIMP JACK RG-178 R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 10 | 15,53700 € | 155,37 € |
| 25 | 14,56440 € | 364,11 € |
| 50 | 13,86920 € | 693,46 € |
| 100 | 13,20760 € | 1.320,76 € |
| 250 | 12,38144 € | 3.095,36 € |
| 500 | 11,79130 € | 5.895,65 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 22,11880 € |















