
095-725-119M025 | |
|---|---|
DigiKey Part Number | 115-095-725-119M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-119M025 |
Description | COAX CBL SMP TO SMP 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | Hand Formable .047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,44000 € | 39,44 € |
| 10 | 33,52900 € | 335,29 € |
| 25 | 31,43000 € | 785,75 € |
| 50 | 29,93080 € | 1.496,54 € |
| 100 | 28,50370 € | 2.850,37 € |
| 250 | 26,72156 € | 6.680,39 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 47,72240 € |

