
USBEXTAB15-C | |
---|---|
DigiKey Part Number | 5971-USBEXTAB15-C-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAB15-C |
Description | 15FT USB 2.0 (A) MALE TO USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,30000 $ | 11,30 $ |
10 | 9,60200 $ | 96,02 $ |
25 | 9,00040 $ | 225,01 $ |
50 | 8,57080 $ | 428,54 $ |
100 | 8,16180 $ | 816,18 $ |
250 | 7,65112 $ | 1.912,78 $ |
500 | 7,28624 $ | 3.643,12 $ |
1.000 | 6,93891 $ | 6.938,91 $ |
Unit Price without VAT: | 11,30000 $ |
---|---|
Unit Price with VAT: | 13,67300 $ |