Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD62M4R7N00/AA | |
|---|---|
DigiKey Part Number | 4306-ODD62M4R7N00/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD62M4R7N00/AA |
Description | ODD62M4R7N00/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD62M4R7N00 | Amphenol Positronic | 0 | 4306-ODD62M4R7N00-ND | 92,96400 € | Parametric Equivalent |
| ODD62M4R7N0Z-14 | Amphenol Positronic | 0 | 4306-ODD62M4R7N0Z-14-ND | 161,76300 € | Parametric Equivalent |
| ODD62M4R7N0Z/AA-14 | Amphenol Positronic | 0 | 4306-ODD62M4R7N0Z/AA-14-ND | 161,76300 € | Parametric Equivalent |
| ODD62M4R8N00 | Amphenol Positronic | 0 | 4306-ODD62M4R8N00-ND | 93,60700 € | Parametric Equivalent |
| ODD62M4R8N00/AA | Amphenol Positronic | 0 | 4306-ODD62M4R8N00/AA-ND | 101,18700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,42800 € | 1.004,28 € |
| Unit Price without VAT: | 100,42800 € |
|---|---|
| Unit Price with VAT: | 121,51788 € |

