Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S32P0TS/AA-15 | |
|---|---|
DigiKey Part Number | 4306-DD44S32P0TS/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | DD44S32P0TS/AA-15 |
Description | DD44S32P0TS/AA-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S300T0 | Amphenol Positronic | 0 | 4306-DD44S300T0-ND | 98,51000 € | Parametric Equivalent |
| DD44S300T0/AA | Amphenol Positronic | 0 | 4306-DD44S300T0/AA-ND | 106,99800 € | Parametric Equivalent |
| DD44S300T0/AA-50 | Amphenol Positronic | 0 | 4306-DD44S300T0/AA-50-ND | 203,61100 € | Parametric Equivalent |
| DD44S300T20 | Amphenol Positronic | 0 | 4306-DD44S300T20-ND | 99,16000 € | Parametric Equivalent |
| DD44S300T20/AA | Amphenol Positronic | 0 | 4306-DD44S300T20/AA-ND | 99,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 263,78500 € | 2.637,85 € |
| Unit Price without VAT: | 263,78500 € |
|---|---|
| Unit Price with VAT: | 319,17985 € |

