
PT15NH06-504A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-504A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-504A2020-S |
Description | TRIMMER 500K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN15-A500NB20 | Same Sky (Formerly CUI Devices) | 1.000 | 2223-PTN15-A500NB20-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37128 € | 92,82 € |
| 500 | 0,35214 € | 176,07 € |
| 1.000 | 0,33391 € | 333,91 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

