500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LH06-504A2020-S

DigiKey Part Number
1993-PT15LH06-504A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LH06-504A2020-S
Description
TRIMMER 500K OHM 0.25W PC PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.813
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47300 €4,73 €
250,44200 €11,05 €
500,41940 €20,97 €
1000,39800 €39,80 €
2500,37128 €92,82 €
5000,35214 €176,07 €
1.0000,33391 €333,91 €
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €