
PT15LH06-252A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LH06-252A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH06-252A2020-S |
Description | TRIMMER 2.5K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50160 € | 12,54 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,44900 € | 44,90 € |
| 250 | 0,41700 € | 104,25 € |
| 500 | 0,39414 € | 197,07 € |
| 1.000 | 0,37249 € | 372,49 € |
| 5.000 | 0,32643 € | 1.632,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |






