
PT15GV12-104A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1182-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV12-104A2020-PM-S |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,40970 € | 40,97 € |
| 250 | 0,38052 € | 95,13 € |
| 500 | 0,35972 € | 179,86 € |
| 1.000 | 0,33994 € | 339,94 € |
| 5.000 | 0,29793 € | 1.489,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

