RF ANTENNA Yagi, 6-Element SO239 Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Yagi, 6-Element SO239 Bracket Mount
Keeping Intelligent Transportation Systems Connected

MYA1506K

DigiKey Part Number
3299-MYA1506K-ND
Manufacturer
Manufacturer Product Number
MYA1506K
Description
RF ANT 162MHZ YAGI S0239 BRKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 6-Element SO239 Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Tube
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
162MHz
Frequency Range
150MHz ~ 174MHz
Antenna Type
Yagi, 6-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
10.2dBi
Power - Max
250 W
Features
-
Termination
SO239
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
103.937" (264.00cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1154,76000 €154,76 €
10131,55300 €1.315,53 €
30124,77633 €3.743,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,76000 €
Unit Price with VAT:187,25960 €