


GNSS1-TMG-40N | |
|---|---|
DigiKey Part Number | 3299-GNSS1-TMG-40N-ND |
Manufacturer | |
Manufacturer Product Number | GNSS1-TMG-40N |
Description | RF ANT GNSS 40DB NF DOME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain 40dBi |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination N Type Female |
RF Family/Standard PNT | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount, Through Hole |
Frequency (Center/Band) 1.5845GHz | Height (Max) 4.961" (126.00mm) |
Frequency Range 1.554GHz ~ 1.615GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,36000 € | 230,36 € |
| 10 | 197,81000 € | 1.978,10 € |
| 25 | 189,68560 € | 4.742,14 € |
| Unit Price without VAT: | 230,36000 € |
|---|---|
| Unit Price with VAT: | 278,73560 € |


