


FMD9023-CP | |
|---|---|
DigiKey Part Number | 3299-FMD9023-CP-ND |
Manufacturer | |
Manufacturer Product Number | FMD9023-CP |
Description | RF ANT 915MHZ MOD N TYPE F CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Module N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBic | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.512" (13.00mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 € | 111,14 € |
| 10 | 93,65600 € | 936,56 € |
| 30 | 88,54667 € | 2.656,40 € |
| 100 | 84,49220 € | 8.449,22 € |
| Unit Price without VAT: | 111,14000 € |
|---|---|
| Unit Price with VAT: | 134,47940 € |

