
USB3FTV7HA10NOPEN | |
|---|---|
DigiKey Part Number | USB3FTV7HA10NOPEN-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7HA10NOPEN |
Description | CABLE A RCPT TO OPEN 3.28' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP68, Panel Mount | |
Base Product Number |

