
M85049/90-21W03 | |
|---|---|
DigiKey Part Number | APM85049/90-21W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-21W03 |
Description | CONN BACKSHELL BANDING SZ21 G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.820" (20.83mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.641" (41.68mm) | Base Product Number |
Shell Size - Insert 21, G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,04000 € | 76,04 € |
| 10 | 64,63700 € | 646,37 € |
| 25 | 60,59400 € | 1.514,85 € |
| 50 | 57,70520 € | 2.885,26 € |
| 100 | 54,95470 € | 5.495,47 € |
| Unit Price without VAT: | 76,04000 € |
|---|---|
| Unit Price with VAT: | 92,00840 € |


