
M85049/9-10W | |
|---|---|
DigiKey Part Number | APM85049/9-10W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/9-10W |
Description | CONN BACKSHELL W/CLMP SZ14 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.350" ~ 0.575" (8.89mm ~ 14.60mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.984" (25.00mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,30000 € | 39,30 € |
| 10 | 33,40600 € | 334,06 € |
| 25 | 31,31520 € | 782,88 € |
| 50 | 29,82140 € | 1.491,07 € |
| 100 | 28,39960 € | 2.839,96 € |
| 250 | 26,62396 € | 6.655,99 € |
| Unit Price without VAT: | 39,30000 € |
|---|---|
| Unit Price with VAT: | 47,55300 € |

