
10148908-192SLF | |
|---|---|
DigiKey Part Number | 609-10148908-192SLFCT-ND - Cut Tape (CT) 609-10148908-192SLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10148908-192SLF |
Description | M-SERIES, PLUG, 0MM, 4 PAIR 1 |
Customer Reference | |
Detailed Description | Position Connector Array, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | - | |
Pitch | 0.063" (1.60mm) | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | - | |
Base Product Number |

