
M85049/76-20Z08 | |
|---|---|
DigiKey Part Number | 623-M85049/76-20Z08-ND |
Manufacturer | |
Manufacturer Product Number | M85049/76-20Z08 |
Description | CONN BACKSH W/CLMP SZ20 21 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 20, 21 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.880" ~ 1.000" (22.35mm ~ 25.40mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.550" (39.37mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 20, 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,88920 € | 2.072,23 € |
| Unit Price without VAT: | 82,88920 € |
|---|---|
| Unit Price with VAT: | 100,29593 € |

