
M85049/76-16Z05 | |
|---|---|
DigiKey Part Number | 623-M85049/76-16Z05-ND |
Manufacturer | |
Manufacturer Product Number | M85049/76-16Z05 |
Description | CONN BACKSH W/CLMP SZ16 17 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 16, 17 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.500" ~ 0.630" (12.70mm ~ 16.00mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 16, 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 76,81600 € | 1.920,40 € |
| Unit Price without VAT: | 76,81600 € |
|---|---|
| Unit Price with VAT: | 92,94736 € |

