
M85049/62-10ZD | |
|---|---|
DigiKey Part Number | 623-M85049/62-10ZD-ND |
Manufacturer | |
Manufacturer Product Number | M85049/62-10ZD |
Description | CONN BACKSHELL ADPT SZ10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.360" (9.14mm) | |
Diameter - Outside | 0.730" (18.54mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Drain Hole | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,48320 € | 512,08 € |
| Unit Price without VAT: | 20,48320 € |
|---|---|
| Unit Price with VAT: | 24,78467 € |

