
M85049/109-32KZ17-6D | |
|---|---|
DigiKey Part Number | 623-M85049/109-32KZ17-6D-ND |
Manufacturer | |
Manufacturer Product Number | M85049/109-32KZ17-6D |
Description | CONN BACKSHELL SZ32 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 32 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell | Features Drain Hole |
Cable Opening 1.500" (38.10mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 2.395" (60.83mm) | Base Product Number |
Shell Size - Insert 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 91,68440 € | 2.292,11 € |
| Unit Price without VAT: | 91,68440 € |
|---|---|
| Unit Price with VAT: | 110,93812 € |

