Connector Dummy Receptacle 13 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899922CZ

DigiKey Part Number
623-D3899922CZ-ND
Manufacturer
Manufacturer Product Number
D3899922CZ
Description
DUMMY RECEPTACLE SHELL SIZE 13 M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Dummy Receptacle 13 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
13
Material
Aluminum Alloy
Features
-
Color
Black
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,71000 €36,71 €
1031,20100 €312,01 €
2529,24760 €731,19 €
5027,85260 €1.392,63 €
10026,52460 €2.652,46 €
25024,86624 €6.216,56 €
Manufacturers Standard Package
Unit Price without VAT:36,71000 €
Unit Price with VAT:44,41910 €