Olive Drab Connector Backshell 11, B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850492011W

DigiKey Part Number
623-A850492011W-ND
Manufacturer
Manufacturer Product Number
A850492011W
Description
CONN BACKSHELL SZ11 B OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell 11, B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
0.850" (21.59mm)
Shell Size - Insert
11, B
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,35000 €23,35 €
1019,84000 €198,40 €
2518,59800 €464,95 €
5017,71040 €885,52 €
10016,86570 €1.686,57 €
25015,81096 €3.952,74 €
50015,05734 €7.528,67 €
Manufacturers Standard Package
Unit Price without VAT:23,35000 €
Unit Price with VAT:28,25350 €