New Product
62INT16F84S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62INT16F84S
62INT16F84S
62INT16F84S

62INT16F84S

DigiKey Part Number
623-62INT16F84S-ND
Manufacturer
Manufacturer Product Number
62INT16F84S
Description
MINI CONNECTOR;CIRCULAR BAYONET-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,46000 €29,46 €
2523,47440 €586,86 €
10021,28840 €2.128,84 €
Manufacturers Standard Package
Unit Price without VAT:29,46000 €
Unit Price with VAT:35,64660 €