



35498N | |
|---|---|
DigiKey Part Number | APC2079-ND |
Manufacturer | |
Manufacturer Product Number | 35498N |
Description | RJFTV SIZE 19 38999 SHELL PLUG K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | 10 per Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions/Contacts | - | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,12000 € | 230,12 € |
| 10 | 195,63200 € | 1.956,32 € |
| 25 | 183,40160 € | 4.585,04 € |
| Unit Price without VAT: | 230,12000 € |
|---|---|
| Unit Price with VAT: | 278,44520 € |

