
HVSL1000083A170 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000083A170-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000083A170 |
Description | HVSL 1000 3 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Silver 2/0 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Lever Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 2/0 AWG |
Connector Type Plug | Features Auxiliary Contacts |
Contact Type Female Socket, Power | Contact Finish Silver |
Number of Positions 3 | Color Gray |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 € | 173,44 € |
| 10 | 147,44100 € | 1.474,41 € |
| 25 | 138,22160 € | 3.455,54 € |
| 50 | 132,09580 € | 6.604,79 € |
| Unit Price without VAT: | 173,44000 € |
|---|---|
| Unit Price with VAT: | 209,86240 € |


