NX207CB6B-60 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: 155,00000 €
Image for NX207CB6B-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX207CB6B-60

DigiKey Part Number
1967-NX207CB6B-60-ND
Manufacturer
Manufacturer Product Number
NX207CB6B-60
Description
TACTICAL PUSHBUTTON SWITCH
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes