



YA-A10F-A10F-A10F-01 | |
|---|---|
DigiKey Part Number | 1754-YA-A10F-A10F-A10F-01-ND |
Manufacturer | |
Manufacturer Product Number | YA-A10F-A10F-A10F-01 |
Description | CONN Y-ADAPTER 10P-10/10P F-F/F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 10/10 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 10 (2) |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Features Coupling Nut |
Connector Style Distributor Y-Shaped | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Orientation (Convert From) A |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) A |
Shell Size - Insert (Convert To) M12 | Base Product Number |
Number of Positions (Convert From) 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,23000 € | 29,23 € |
| 10 | 24,84000 € | 248,40 € |
| 25 | 23,28520 € | 582,13 € |
| 50 | 22,17440 € | 1.108,72 € |
| 100 | 21,11690 € | 2.111,69 € |
| 250 | 19,79640 € | 4.949,10 € |
| Unit Price without VAT: | 29,23000 € |
|---|---|
| Unit Price with VAT: | 35,36830 € |

