3 Position Circular Connector Plug, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWC-03RMMS-LC7001

DigiKey Part Number
PWC-03RMMS-LC7001-ND
Manufacturer
Manufacturer Product Number
PWC-03RMMS-LC7001
Description
POWER 20A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
104,61100 €46,11 €
304,26633 €127,99 €
504,11520 €205,76 €
1003,91860 €391,86 €
2503,67336 €918,34 €
5003,49812 €1.749,06 €
1.0003,33130 €3.331,30 €
2.5003,12300 €7.807,50 €
Manufacturers Standard Package
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,55820 €