
MSAP-04PFFS-SF8002 | |
|---|---|
DigiKey Part Number | MSAP-04PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-04PFFS-SF8002 |
Description | M12 CONN SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,31600 € | 53,16 € |
| 30 | 4,91933 € | 147,58 € |
| 50 | 4,74500 € | 237,25 € |
| 100 | 4,51860 € | 451,86 € |
| 250 | 4,23572 € | 1.058,93 € |
| 500 | 4,03368 € | 2.016,84 € |
| 1.000 | 3,84135 € | 3.841,35 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,57460 € |

