Parametric Equivalent

M12D-04PFFR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PFFR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PFFR-EE0001 |
Description | M12 D CODE 90 DIP, PLASTIC, F CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,82000 € | 48,20 € |
| 45 | 4,33422 € | 195,04 € |
| 90 | 4,12744 € | 371,47 € |
| 135 | 4,01096 € | 541,48 € |
| 270 | 3,81956 € | 1.031,28 € |
| 540 | 3,63735 € | 1.964,17 € |
| 1.035 | 3,47431 € | 3.595,91 € |
| 2.520 | 3,26315 € | 8.223,14 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,86070 € |



