3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12D-03BMMA-SL8001

DigiKey Part Number
1754-M12D-03BMMA-SL8001-ND
Manufacturer
Manufacturer Product Number
M12D-03BMMA-SL8001
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Voltage Rating
250V
Shell Size - Insert
M12-3
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
D
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Base Product Number
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,41000 €7,41 €
106,29400 €62,94 €
305,82467 €174,74 €
505,61820 €280,91 €
1005,35000 €535,00 €
2505,01524 €1.253,81 €
5004,77602 €2.388,01 €
1.0004,54831 €4.548,31 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,96610 €