Circular Connector Distributor T-Shaped 4 / 4 (2) Female Sockets / Female Sockets and Male Pins (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 4 / 4 (2) Female Sockets / Female Sockets and Male Pins (2) Free Hanging (In-Line)
AB-CB-040404-FMF-TQ001
AB-CB-040404-FMF-TQ001

AB-CB-040404-FMF-TQ001

DigiKey Part Number
1754-AB-CB-040404-FMF-TQ001-ND
Manufacturer
Manufacturer Product Number
AB-CB-040404-FMF-TQ001
Description
CONN T-ADAPTER 4P-4/4P F-F/M/M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets and Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions (Convert To)
4 (2)
Manufacturer
Amphenol LTW
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Mounting Feature
Brackets
Part Status
Active
Fastening Type
Bayonet Lock
Connector Style
Distributor T-Shaped
Housing Material
Thermoplastic
Convert From (Adapter End)
Female Sockets
Features
Coupling Nut
Convert To (Adapter End)
Female Sockets and Male Pins (2)
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Positions (Convert From)
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,23000 €30,23 €
1025,69100 €256,91 €
2524,08280 €602,07 €
5022,93380 €1.146,69 €
10021,84030 €2.184,03 €
25020,47460 €5.118,65 €
Manufacturers Standard Package
Unit Price without VAT:30,23000 €
Unit Price with VAT:36,57830 €