
PT06E-18-11P(SR) | |
|---|---|
DigiKey Part Number | 339-PT06E-18-11P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-18-11P(SR) |
Description | PT 11C 11#16 PIN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 11 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-11 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,90000 € | 54,90 € |
| 10 | 46,66000 € | 466,60 € |
| 25 | 43,73960 € | 1.093,49 € |
| 50 | 41,65380 € | 2.082,69 € |
| 100 | 39,66810 € | 3.966,81 € |
| Unit Price without VAT: | 54,90000 € |
|---|---|
| Unit Price with VAT: | 66,42900 € |


