
MS3101A24-2S | |
|---|---|
DigiKey Part Number | 339-MS3101A24-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A24-2S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 24-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,73000 € | 37,73 € |
| 10 | 32,06400 € | 320,64 € |
| 25 | 30,05680 € | 751,42 € |
| 50 | 28,62340 € | 1.431,17 € |
| 100 | 27,25840 € | 2.725,84 € |
| 250 | 25,55432 € | 6.388,58 € |
| Unit Price without VAT: | 37,73000 € |
|---|---|
| Unit Price with VAT: | 45,65330 € |

