

GTC06F20-19S(RDS)(025) | |
|---|---|
DigiKey Part Number | GTC06F20-19S(RDS)(025)-ND |
Manufacturer | |
Manufacturer Product Number | GTC06F20-19S(RDS)(025) |
Description | CONN PLUG FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 20-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 69A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,57200 € | 1.664,30 € |
| Unit Price without VAT: | 66,57200 € |
|---|---|
| Unit Price with VAT: | 80,55212 € |

