
ELRA2Y1611 | |
|---|---|
DigiKey Part Number | 965-ELRA2Y1611-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Y1611 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 6 AWG |
Contact Type Male Pin | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 10 | 20,25100 € | 202,51 € |
| 25 | 18,98280 € | 474,57 € |
| 50 | 18,07700 € | 903,85 € |
| 100 | 17,21480 € | 1.721,48 € |
| 250 | 16,13828 € | 4.034,57 € |
| 500 | 15,36902 € | 7.684,51 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 28,83430 € |

