
ELR2Z03 | |
|---|---|
DigiKey Part Number | 965-ELR2Z03-ND |
Manufacturer | |
Manufacturer Product Number | ELR2Z03 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 10 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 10 AWG |
Contact Type Male Pin | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 10 | 9,29500 € | 92,95 € |
| 25 | 8,71240 € | 217,81 € |
| 50 | 8,29640 € | 414,82 € |
| 100 | 7,90050 € | 790,05 € |
| 250 | 7,40616 € | 1.851,54 € |
| 500 | 7,05304 € | 3.526,52 € |
| 1.000 | 6,71680 € | 6.716,80 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,23740 € |



