
97-3057-1012(639) | |
|---|---|
DigiKey Part Number | 339-97-3057-1012(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1012(639) |
Description | CONN CABLE CLAMP SZ20 22 YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow Connector Cable Clamp 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bag | Plating Bright Cadmium |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Yellow |
Cable Opening 0.750" (19.05mm) | Features Clamp Screws |
Diameter - Outside 1.403" (35.64mm) | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Shell Size - Insert 20, 22 | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Thread Size 1 3/16-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43300 € | 64,33 € |
| 25 | 6,02960 € | 150,74 € |
| 50 | 5,74160 € | 287,08 € |
| 100 | 5,46760 € | 546,76 € |
| 250 | 5,12536 € | 1.281,34 € |
| 500 | 4,88094 € | 2.440,47 € |
| 1.000 | 4,64821 € | 4.648,21 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,15970 € |


