

MA55755201LF | |
|---|---|
DigiKey Part Number | 2188-55755-201LFCT-ND - Cut Tape (CT) 2188-55755-201LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA55755201LF |
Description | CONN ARRAY RCPT 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | MA55755201LF Models |
Category | Number of Rows 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 80.0µin (2.03µm) |
Part Status Active | Mated Stacking Heights 6mm |
Connector Type Array, Female Sockets | Height Above Board 0.211" (5.35mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |

