11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW11S-4STZE1HLF

DigiKey Part Number
609-HFW11S-4STZE1HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW11S-4STZE1HLF
Description
CONN FFC FPC VERT 11POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW11S-4STZE1HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm, 0.33mm
Manufacturer
Amphenol ICC (FCI)
Height Above Board
0.209" (5.30mm)
Series
Cable End Type
Straight, Tapered
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Mounting Type
Surface Mount
Voltage Rating
100V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
11
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,14717 €1.177,36 €
Unit Price without VAT:0,14717 €
Unit Price with VAT:0,17808 €