Image for 75970-156-04LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75970-156-04LF

DigiKey Part Number
75970-156-04LF-ND
Manufacturer
Manufacturer Product Number
75970-156-04LF
Description
CONN HDR 4POS 0.1" STACK T/H
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
75970-156-04LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.394" (10.000mm)
Manufacturer
Amphenol ICC (FCI)
Length - Stack Height
0.748" (19.000mm)
Series
Length - Tail
0.118" (3.000mm)
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
4
Contact Finish - Post (Mating)
Gold, GXT™
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
1
Color
Black
Length - Overall Pin
1.260" (32.000mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0001,02297 €3.068,91 €
Unit Price without VAT:1,02297 €
Unit Price with VAT:1,23779 €

Other Suppliers on DigiKey

7.000In Stock
Ships from WEC