
65801-053LF | |
|---|---|
DigiKey Part Number | 609-65801-053LF-ND |
Manufacturer | |
Manufacturer Product Number | 65801-053LF |
Description | CONN FFC FPC RCPT 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-053LF Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Features Solder Retention, Zero Insertion Force (ZIF) |
Part Status Active | Voltage Rating 500V |
Flat Flex Type FFC, FPC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 2A |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination IDC | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 100 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,34200 € | 53,42 € |
| 25 | 5,00640 € | 125,16 € |
| 50 | 4,76760 € | 238,38 € |
| 100 | 4,53990 € | 453,99 € |
| 288 | 4,21351 € | 1.213,49 € |
| 576 | 4,01255 € | 2.311,23 € |
| 1.152 | 3,82122 € | 4.402,05 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,61090 € |

