Direct

65771-001 | |
|---|---|
DigiKey Part Number | 609-6369-ND |
Manufacturer | |
Manufacturer Product Number | 65771-001 |
Description | MINI JUMP 2POS 200CC 40A |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 65771-001 Models |
Category | Height 0.376" (9.55mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 40.0µin (1.02µm) |
Packaging Bulk | Color White |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester Thermoplastic |
Gender Female Sockets | Current Rating (Amps) 2.5A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65771-001LF | Amphenol CS (FCI) | 5.373 | 609-6117-ND | 1,93000 € | Direct |
| 531230-3 | TE Connectivity AMP Connectors | 6.060 | A26233-ND | 0,91000 € | Similar |



