68 Position Card Connector PCMCIA - Type I, II, III Card Edge Header Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61125-155CALF

DigiKey Part Number
61125-155CALF-ND
Manufacturer
Manufacturer Product Number
61125-155CALF
Description
CONN PCMCIA CARD CARD EDGE HDR
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA - Type I, II, III Card Edge Header Gold
Datasheet
 Datasheet
EDA/CAD Models
61125-155CALF Models
Product Attributes
Filter Similar Products
Category
Ejector Side
Left
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Card Edge Header
Series
Features
Card Guides
Packaging
Tray
Height Above Board
0.425" (10.80mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
PCMCIA - Type I, II, III
Contact Finish
Gold
Number of Positions
68
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Connector and Ejector
Base Product Number
Insertion, Removal Method
Push In, Push Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.