14 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51720-10101201AALF

DigiKey Part Number
51720-10101201AALF-ND
Manufacturer
Manufacturer Product Number
51720-10101201AALF
Description
CONN HDR BLADE PWR 14POS EDGE MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
14 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51720-10101201AALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
12 Signal, 2 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
14
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3964,58725 €1.816,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,58725 €
Unit Price with VAT:5,55057 €