Parametric Equivalent

10159561-400221RLF | |
|---|---|
DigiKey Part Number | 609-10159561-400221RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10159561-400221RLF |
Description | POWERSTAK VERT REC 4P P2-1015956 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159561-400221RLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) | Insulation Height 0.146" (3.70mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 20A |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10159561-400221RMF | Amphenol CS (FCI) | 0 | 609-10159561-400221RMFTR-ND | 1,19035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,10296 € | 1.764,74 € |
| Unit Price without VAT: | 1,10296 € |
|---|---|
| Unit Price with VAT: | 1,33458 € |



