
10144042-14011LF | |
|---|---|
DigiKey Part Number | 609-10144042-14011LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10144042-14011LF |
Description | 0.8MM PITCH VT HEADER SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144042-14011LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.106" (2.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic, Halogen Free |
Pitch - Mating | Features Glow Wire Compliant, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.700 | 0,48977 € | 10.138,24 € |
| Unit Price without VAT: | 0,48977 € |
|---|---|
| Unit Price with VAT: | 0,59262 € |

