
10142632-012LF | |
|---|---|
DigiKey Part Number | 2266-10142632-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142632-012LF |
Description | CONN RCPT HSG 12POS 1.27MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142632-012LF Models |
Category | Row Spacing 0.096" (2.43mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |

